Datasheets
PVC6Q501A01B00 by: Murata Manufacturing Co Ltd

RESISTOR, TRIMMER, 1 TURN(S), 0.5W, 500ohm

Part Details for PVC6Q501A01B00 by Murata Manufacturing Co Ltd

Overview of PVC6Q501A01B00 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PVC6Q501A01B00

Part # Distributor Description Stock Price Buy
Bristol Electronics   450
RFQ
Quest Components   360
  • 1 $1.2395
  • 82 $0.6198
  • 324 $0.4958
$0.4958 / $1.2395 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 150
  • 1 $0.9600
  • 100 $0.7200
  • 1,000 $0.6300
$0.6300 / $0.9600 Buy Now

Part Details for PVC6Q501A01B00

PVC6Q501A01B00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PVC6Q501A01B00 Part Data Attributes

PVC6Q501A01B00 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
PVC6Q501A01B00 Murata Manufacturing Co Ltd RESISTOR, TRIMMER, 1 TURN(S), 0.5W, 500ohm
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Actuator Orientation HORIZONTAL
Actuator Type SCREW
Manufacturer Series PVC6
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 500 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Surface Mount NO
Terminal Shape WIRE
Tolerance 10%

PVC6Q501A01B00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVC6Q501A01B00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVC6Q501A01B00 by Murata Manufacturing Co Ltd

  • Please alert me when PVC6Q501A01B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PVC6Q501A01B00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVC6Q501A01B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PVC6Q501A01B00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVC6Q501A01B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVC6Q501A01B00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: