Part Details for PVCF100RN by Eaton Bussmann
Overview of PVCF100RN by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVCF100RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4635
|
Newark | Fuse, Fast Acting, 100A, 600Vdc, Product Range:Cubefuse Series, Fuse Current:100A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:600Vdc, Fuse Size Metric:76.45Mm X 25.4Mm X 32Mm, Fuse Size Imperial:3.01" X 1" X 1.26" Rohs Compliant: Yes |Eaton Bussmann PVCF100RN Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.3400 / $232.2800 | Buy Now |
DISTI #
PVCF100RN-ND
|
DigiKey | PHOTOVOLTAIC CF 100A NON-INDICAT Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003635361
|
Sager | Industrial & Electrical Fuses 600V 100A Fast Act Finger Safe non-ind | 0 |
|
Buy Now |