Part Details for PVD100 W/30 by Banner Engineering Corp
Overview of PVD100 W/30 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVD100 W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T5337
|
Newark | Pvd Series: Parts Verification , 100 Mm 4 Channel, Range, Up To 2 M,, Input:12-30 V Dc, Outputs: Selectable Npn/Pnp, 9 M (30 Ft) Cable |Banner Engineering PVD100 W/30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.0000 | Buy Now |
DISTI #
2170-PVD100W/30-ND
|
DigiKey | PVD SERIES: PARTS VERIFICATION < Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$367.0000 | Buy Now |
DISTI #
778-PVD100W/30
|
Mouser Electronics | Photoelectric Sensors PVD Series: Parts Verification, 100 mm 4 channel, Range, up to 2 m, Input: 12-30 V dc, Outputs: Selectable NPN/PNP, 9 m (30 ft) Integral Cable | 0 |
|
$367.0000 | Order Now |