Part Details for PVF-229064-10-9 by TE Connectivity
Overview of PVF-229064-10-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVF-229064-10-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7231
|
Newark | Pvf-229064-10-9 |Te Connectivity PVF-229064-10-9 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 | Buy Now |
DISTI #
PVF-229064-10-9-ND
|
DigiKey | LABEL DIE-CUT 0.90" X 0.25" WHT Min Qty: 40000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1555 | Buy Now |
DISTI #
650-PVF229064109
|
Mouser Electronics | Wire Labels & Markers PVF 6.4/22.9MM LABEL PRICE PER LABEL RoHS: Compliant | 0 |
|
$0.1260 / $0.1290 | Order Now |
|
Onlinecomponents.com | Label, Polyvinyl fluoride thermal transfer printable self-laminating RoHS: Compliant | 0 |
|
$0.1194 / $0.3271 | Buy Now |
DISTI #
RYCPVF-229064-10-9
|
Interstate Connecting Components | 4-1200605-2,D68223-000 | 0 |
|
$0.1415 / $0.1436 | Buy Now |
DISTI #
000000000002277481
|
Sager | Wire Labels & Markers PVF 6.4/22.9MM LABEL PRICE PER LABEL Min Qty: 40000 | 0 |
|
$0.1011 / $0.1347 | Buy Now |
|
Master Electronics | Label, Polyvinyl fluoride thermal transfer printable self-laminating RoHS: Compliant | 0 |
|
$0.1194 / $0.3271 | Buy Now |