Part Details for PVF2A204A11R00 by Bourns Inc
Overview of PVF2A204A11R00 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PVF2A204A11R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2709470RL
|
Farnell | TRIMMER, POT, 200K, 1TURN, SMD RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$3.2843 / $5.9443 | Buy Now |
DISTI #
2709470
|
Farnell | TRIMMER, POT, 200K, 1TURN, SMD RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.2843 / $7.5303 | Buy Now |
Part Details for PVF2A204A11R00
PVF2A204A11R00 CAD Models
PVF2A204A11R00 Part Data Attributes
|
PVF2A204A11R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVF2A204A11R00
Bourns Inc
Trimmer, Carbon, 0.0001W, 200000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s), 0808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.3 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.0001 W | |
Rated Temperature | 50 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 0808 | |
Surface Mount | YES | |
Technology | CARBON | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |