Part Details for PVFZL10-10M7Y by Panduit Corp
Overview of PVFZL10-10M7Y by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for PVFZL10-10M7Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5976
|
Newark | Pviq Fiber Patch Cord, Om4, Lszh, Duplex |Panduit PVFZL10-10M7Y Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PVFZL10-10M7Y
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 7m Duplex LC to Duplex LC PL-PL - Bulk (Alt: PVFZL10-10M7Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4200 | Buy Now |
DISTI #
PANPVFZL10-10M7Y
|
Heilind Electronics | PVIQ FIBER PATCH CORD, OM4, LSZH, DUPLEX | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PVFZL10-10M7Y
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 7m Duplex LC to Duplex LC PL-PL - Bulk (Alt: PVFZL10-10M7Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4200 | Buy Now |
DISTI #
000000000005232412
|
Sager | Fiber Optic Cable Assemblies PViQ Fiber Patch Cord, OM4, LSZH, Duplex Min Qty: 1 | 0 |
|
$114.9100 / $144.9600 | Buy Now |