-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5420
|
Newark | Res, Trimmer, Top Adj, 500K, 12Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:Pvg5 Series Rohs Compliant: Yes |Bourns PVG5A504C03R00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
490-2674-1-ND
|
DigiKey | TRIMMER 500KOHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$1.3332 / $2.9400 | Buy Now |
DISTI #
PVG5A504C03R00
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 3.9 X 5mm) J-Hook SMD T/R - Tape and Reel (Alt: PVG5A504C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $2.1158 | Buy Now |
DISTI #
81-PVG5A504C03R00
|
Mouser Electronics | Trimmer Resistors - SMD 500Kohms 5mm 11turn Top Adjust RoHS: Compliant | 0 |
|
$1.3300 / $2.9400 | Order Now |
DISTI #
V72:2272_14658666
|
Arrow Electronics | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2132 Container: Cut Strips | Americas - 12 |
|
$0.8541 / $1.1319 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R |
1000 In Stock |
|
$1.7700 / $1.8900 | Buy Now |
DISTI #
69688707
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2328 | Americas - 1000 |
|
$1.5326 / $2.7682 | Buy Now |
DISTI #
58807755
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R Min Qty: 6 Package Multiple: 1 Date Code: 2132 | Americas - 12 |
|
$0.8541 / $0.8686 | Buy Now |
DISTI #
PVG5A504C03R00
|
TTI | Trimmer Resistors - SMD 500Kohms 5mm 11turn Top Adjust pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 500 In Stock |
|
$2.0100 / $2.0900 | Buy Now |
DISTI #
PVG5A504C03R00
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 3.9 X 5mm) J-Hook SMD T/R - Tape and Reel (Alt: PVG5A504C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $2.1158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVG5A504C03R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG5A504C03R00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.3 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Tolerance | 10% |