-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED PANEL INDICATOR GREEN 2.8V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2596
|
Newark | Panel Indicator, 6.2Mm, Green, Led Color:Green, Operating Voltage:-, Mounting Hole Dia:6.2Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Ip67, Product Range:Pvl Series Rohs Compliant: Yes |E-Switch PVL06FL131 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.1400 | Buy Now |
DISTI #
EG5372-ND
|
DigiKey | LED PANEL INDICATOR GREEN 2.8V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5562 / $5.9500 | Buy Now |
DISTI #
612-PVL06FL131
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 6mm 2-20mA 2.8V Grn Lens Sldr Blk IP67 RoHS: Compliant | 30 |
|
$2.8400 / $5.9500 | Buy Now |
|
Future Electronics | PVL Series Ø6 mm Black Body Green Flat Lens Solder Lug Pilot Indicator Light RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.2100 / $3.4300 | Buy Now |
|
Future Electronics | PVL Series Ø6 mm Black Body Green Flat Lens Solder Lug Pilot Indicator Light RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.2100 / $3.4300 | Buy Now |
DISTI #
69081037
|
Verical | Switch Indicators 2.8VAC/2.8VDC 20mA LED Round Solder Lug Panel Mount with Threads Min Qty: 50 Package Multiple: 50 Date Code: 2050 | Americas - 100 |
|
$4.6554 / $4.8212 | Buy Now |
DISTI #
PVL06FL131
|
TME | IP67, Leads: connectors 2,1x0,5mm, Cutout: Ø6.2mm, Body: black Min Qty: 50 | 0 |
|
$3.7000 | RFQ |
|
Master Electronics | 6mm Dia. - Flat - Solder Lug - Green - Base Voltage |
125 In Stock |
|
$2.4000 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy