Part Details for PVP24-3,50 by Altech Corporation
Overview of PVP24-3,50 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP24-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP24-3,50-ND
|
DigiKey | PCB HEADER 24P 350MM VERTICAL 11 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2372 | Buy Now |
DISTI #
845-PVP24-3.50
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 3.5mm ClEnd RoHS: Compliant | 0 |
|
$3.3800 / $4.2300 | Order Now |
DISTI #
70077626
|
RS | Connector, Terminal Block, PCB, ClosedEnd, 24Pole, 3.5mmPitch, PVP-3.50Series | Altech Corp PVP24-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $3.6300 | Buy Now |
DISTI #
10113737
|
TestEquity LLC | Altech PVP24-3,50 PCB Header, 24 Pole, 3.50mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$4.3900 | Buy Now |