-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PVQ100W-O72-S24-D-ND
|
DigiKey | DC-DC ISOLATED, 100W, 12~160, 24 Min Qty: 1 Lead time: 25 Weeks Container: Tray |
13 In Stock |
|
$207.2520 / $237.9600 | Buy Now |
DISTI #
490-PVQ100W-O72-S24D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24 Vdc, 4.2 A, 100 W, 12~160 Vdc Input Range RoHS: Compliant | 7 |
|
$207.2500 / $237.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$197.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.8900 / $370.5000 | Buy Now |
DISTI #
000000000006403133
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 100W, 12-160, 24 Vdc, 4.2 A, single regulated output, DIP Min Qty: 1 | 0 |
|
$217.1400 / $253.3300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 100W, 12-160Vin, 24Vdc 4.2A, Posi logic, regulated 1out, DIP | 20 |
|
$439.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVQ100W-O72-S24-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PVQ100W-O72-S24-D
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |