Part Details for PVS-CB-14 by Excelta Corporation
Overview of PVS-CB-14 by Excelta Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVS-CB-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2827-PVS-CB-14-ND
|
DigiKey | VACUUM PROBE/CUP - STRAIGHT BLA Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$5.7828 / $7.0100 | Buy Now |
DISTI #
10233787
|
Techni-Tool, Inc. | Excelta PVS-CB-14 Vacuum Probe, Cup, Straight, Black Buna-n, 0.25" dia., 1" OAL | 0 |
|
$4.9600 | Buy Now |
DISTI #
10233787
|
TestEquity LLC | Excelta PVS-CB-14 Vacuum Probe, Cup, Straight, Black Buna-n, 0.25" dia., 1" OAL | 0 |
|
$4.9600 | Buy Now |