Part Details for PVS16-5,00 by Altech Corporation
Overview of PVS16-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVS16-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVS16-5,00-ND
|
DigiKey | PCB TERMPINS 5MMPS 16P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5736 | Buy Now |
DISTI #
845-PVS16-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBPins 5mm RoHS: Compliant | 0 |
|
$1.2900 / $2.5000 | Order Now |
DISTI #
71232392
|
RS | PCB Terminal Pins, 5mm PS,16 Pole | Altech Corp PVS16-5,00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9950 / $1.4970 | Buy Now |
DISTI #
10113744
|
TestEquity LLC | Altech PVS16-5,00 PCB Terminal Pins, 5mm PS 16 Pole | 0 |
|
$1.4600 | Buy Now |