-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVT322PBF-ND
|
DigiKey | SSR RELAY SPST-NO 170MA 0-250V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15821 In Stock |
|
$7.7682 / $9.9300 | Buy Now |
DISTI #
PVT322PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: PVT322PBF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 2809 |
|
$6.9605 / $8.4521 | Buy Now |
DISTI #
942-PVT322PBF
|
Mouser Electronics | Solid State Relays - PCB Mount 250V 2 Form A Photo Voltaic Relay RoHS: Compliant | 150 |
|
$7.7100 / $7.7700 | Buy Now |
DISTI #
E02:0323_00176667
|
Arrow Electronics | Solid State Relay 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2350 | Europe - 531 |
|
$7.0929 / $8.0333 | Buy Now |
DISTI #
V99:2348_06393678
|
Arrow Electronics | Solid State Relay 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2244 | Americas - 510 |
|
$6.6830 / $7.2890 | Buy Now |
DISTI #
V79:2366_27167644
|
Arrow Electronics | Solid State Relay 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 24 |
|
$6.6140 | Buy Now |
|
Future Electronics | PVT Photovoltaic 250 V 0.17 A 10 Ohm DPST (2 Form A) Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$6.6200 / $6.9500 | Buy Now |
DISTI #
77580852
|
Verical | Solid State Relay 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 531 |
|
$7.1604 / $8.1097 | Buy Now |
DISTI #
65740710
|
Verical | Solid State Relay 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 510 |
|
$6.6830 / $7.0190 | Buy Now |
DISTI #
71241947
|
Verical | Solid State Relay 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 218 |
|
$7.9000 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVT322PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT322PBF
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 9.4 mm |
This table gives cross-reference parts and alternative options found for PVT322PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT322PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT322 | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, DIP-8 | Infineon Technologies AG | PVT322PBF vs PVT322 |
PVT322-T | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | International Rectifier | PVT322PBF vs PVT322-T |
PVT322-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | International Rectifier | PVT322PBF vs PVT322-TPBF |
PVT322-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Infineon Technologies AG | PVT322PBF vs PVT322-TPBF |
PVT322A | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, DIP-8 | Infineon Technologies AG | PVT322PBF vs PVT322A |