-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-PVT422PBF-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2532 In Stock |
|
$6.8433 / $11.7300 | Buy Now |
DISTI #
PVT422PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP Modified Tube - Rail/Tube (Alt: PVT422PBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$5.2269 / $6.3885 | Buy Now |
DISTI #
942-PVT422PBF
|
Mouser Electronics | Solid State Relays - PCB Mount 400V 2 Form A Photo Voltaic Relay RoHS: Compliant | 561 |
|
$6.5900 / $11.7300 | Buy Now |
|
Future Electronics | PVT Photovoltaic 400 V 0.12 A 35 Ohm DPST (2 Form A) Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2000Tube |
|
$6.3900 / $6.5100 | Buy Now |
DISTI #
PVT422PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP Modified Tube - Rail/Tube (Alt: PVT422PBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$5.2269 / $6.3885 | Buy Now |
DISTI #
PVT422PBF
|
TME | Relay: solid state, DPST-NO, Icntrl: 2÷25mA, 350mA, 0÷400VAC, 35Ω Min Qty: 1 | 0 |
|
$3.4500 / $5.1900 | RFQ |
DISTI #
SP001547234
|
EBV Elektronik | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP Modified Tube (Alt: SP001547234) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVT422PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT422PBF
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 9.4 mm |
This table gives cross-reference parts and alternative options found for PVT422PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT422PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT422 | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, DIP-8 | International Rectifier | PVT422PBF vs PVT422 |
PVT422 | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, DIP-8 | Infineon Technologies AG | PVT422PBF vs PVT422 |