-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SURFCAE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0953
|
Newark | Ssr, Photo Mosfet, 400V, 0.12A, Contact Configuration:Dpst-No, Load Current:120Ma, Relay Terminals:Smd, Load Voltage Max:400V, On State Resistance Max:35Ohm, Isolation Voltage:4Kv, Forward Current If:25Ma, Product Range:-, Svhc:No Rohs Compliant: Yes |Infineon PVT422SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1748 |
|
$7.6400 / $12.2000 | Buy Now |
DISTI #
38AH9031
|
Newark | Microelectronic Relays Rohs Compliant: Yes |Infineon PVT422SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $10.1800 | Buy Now |
DISTI #
448-PVT422SPBF-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2788 In Stock |
|
$6.8433 / $11.7300 | Buy Now |
DISTI #
PVT422SPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 120mA 400V AC/DC-OUT 8-Pin SMD Tube - Rail/Tube (Alt: PVT422SPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$5.4205 / $6.5821 | Buy Now |
DISTI #
942-PVT422SPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 0 to 400V 120mA 120mA DC Dual RoHS: Compliant | 0 |
|
$6.8500 / $11.7200 | Order Now |
DISTI #
V36:1790_13891417
|
Arrow Electronics | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2401 | Americas - 610 |
|
$6.6240 / $11.4840 | Buy Now |
|
Future Electronics | PVT Series 120 mA 400 V Surface Mount DPST Photovoltaic Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2000Tube |
|
$7.7500 / $7.9000 | Buy Now |
DISTI #
77264858
|
Verical | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2351 | Americas - 2000 |
|
$7.3000 / $13.5000 | Buy Now |
DISTI #
77689407
|
Verical | Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 610 |
|
$6.6240 / $11.4840 | Buy Now |
DISTI #
PVT422SPBF
|
TME | Relay: solid state, DPST-NO, Icntrl: 2÷25mA, 350mA, 0÷400VAC, 35Ω Min Qty: 1 | 12 |
|
$8.8300 / $13.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVT422SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT422SPBF
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SURFCAE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for PVT422SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT422SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT422S | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SURFCAE MOUNT, DIP-8 | International Rectifier | PVT422SPBF vs PVT422S |
PVT422S-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SURFCAE MOUNT, DIP-8 | International Rectifier | PVT422SPBF vs PVT422S-TPBF |