Part Details for PVUA 24/24-20 by Block USA Inc.
Overview of PVUA 24/24-20 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVUA 24/24-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8030
|
Newark | Ups, 24V, 20A, Din Rail Rohs Compliant: Yes |Block PVUA 24/24-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$282.1700 / $342.3700 | Buy Now |
DISTI #
70635306
|
RS | UPS, DIN, 24Vdc in, 24VDC@20A out, RS?232, LCD, A&V monitoring | Block USA PVUA 24/24-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$352.8100 / $400.9200 | Buy Now |