Part Details for PVX012A0X43-SRZ by OmniOn Power Inc
Overview of PVX012A0X43-SRZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVX012A0X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVX012A0X43-SRZ-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 66W Min Qty: 200 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5216 / $11.9483 | Buy Now |
DISTI #
CC109159694
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5.5V 12A 17-Pin SMT T/R - Tape and Reel (Alt: CC109159694) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$10.7315 / $12.2525 | Buy Now |
DISTI #
894-PVX012A0X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5Vout 12A Pos Logic Analog RoHS: Compliant | 0 |
|
$11.5200 / $14.0800 | Order Now |
DISTI #
CC109159694
|
Avnet Abacus | (Alt: CC109159694) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |