Part Details for PVZ2A103C04B00 by Murata Manufacturing Co Ltd
Overview of PVZ2A103C04B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for PVZ2A103C04B00
PVZ2A103C04B00 CAD Models
PVZ2A103C04B00 Part Data Attributes:
|
PVZ2A103C04B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVZ2A103C04B00
Murata Manufacturing Co Ltd
Potentiometer, Carbon, 0.05W, 10000ohm, 50V, 30% +/-Tol, -500,500ppm/Cel, 1108
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.8 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 50 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 0908 | |
Surface Mount | YES | |
Technology | CARBON | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | L BEND | |
Tolerance | 30% | |
Working Voltage | 50 V |