Part Details for PVZ3A102A01B00 by Murata Manufacturing Co Ltd
Overview of PVZ3A102A01B00 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PVZ3A102A01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3531624
|
Farnell | TRIMMER, SMD, 1K RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1457 / $0.3015 | Buy Now |
DISTI #
3531624RL
|
Farnell | TRIMMER, SMD, 1K RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1457 / $0.2123 | Buy Now |
Part Details for PVZ3A102A01B00
PVZ3A102A01B00 CAD Models
PVZ3A102A01B00 Part Data Attributes
|
PVZ3A102A01B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVZ3A102A01B00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.1W, 1000ohm, 3MM, RECTANGULAR, 3 PINS, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3MM, RECTANGULAR, 3 PINS, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
JESD-609 Code | e4 | |
Manufacturer Series | PVZ3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |