Part Details for PVZ3G471C01R00 by Murata Manufacturing Co Ltd
Overview of PVZ3G471C01R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PVZ3G471C01R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 162 |
|
RFQ | ||
DISTI #
PVZ3G471C01R00
|
Avnet Abacus | (Alt: PVZ3G471C01R00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PVZ3G471C01R00
PVZ3G471C01R00 CAD Models
PVZ3G471C01R00 Part Data Attributes
|
PVZ3G471C01R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVZ3G471C01R00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.1W, 470ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.15 mm | |
Package Length | 3.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 470 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 230 deg | |
Size Code | 1412 | |
Surface Mount | YES | |
Technology | CARBON | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Tolerance | 30% | |
Working Voltage | 50 V |