Part Details for PW130RB4800N01 by SL Power Electronics
Overview of PW130RB4800N01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW130RB4800N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4170
|
Newark | Power Supply |Sl Power PW130RB4800N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7800 / $67.4800 | Buy Now |
DISTI #
2266-PW130RB4800N01-ND
|
DigiKey | PW130RB4800N01 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$38.7400 | Buy Now |
|
Onlinecomponents.com | Power Over Ethernet 48V 15.4W 0.35A RoHS: Compliant |
3 Partner Stock |
|
$20.6400 / $62.3700 | Buy Now |
DISTI #
18652274
|
Verical | Power Over Ethernet 48V 15.4W 0.35A Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$34.2800 | Buy Now |
|
Master Electronics | Power Over Ethernet 48V 15.4W 0.35A RoHS: Compliant |
3 Partner Stock |
|
$20.6400 / $62.3700 | Buy Now |