Part Details for PW4532-101MT by Fenghua (HK) Electronics Ltd
Overview of PW4532-101MT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for PW4532-101MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLPW1812-101
|
Maritex | SMD coil, 100uH, 0.16A- 1.85R Min Qty: 1 Package Multiple: 1 | 1176 |
|
$0.1210 / $0.2140 | Buy Now |
Part Details for PW4532-101MT
PW4532-101MT CAD Models
PW4532-101MT Part Data Attributes
|
PW4532-101MT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
PW4532-101MT
Fenghua (HK) Electronics Ltd
General Purpose Inductor, 100uH, 20%, 1812,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Unshielded | |
DC Resistance | 1.85 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 3 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 6.8 MHz | |
Shielded | NO | |
Tolerance | 20% |