Part Details for PWE-05PFFS-SC7001 by Amphenol LTW Technology
Overview of PWE-05PFFS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWE-05PFFS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9553
|
Newark | Power, Pwe, 8A, 05 Pins, Receptacle, Solder, Circular Rohs Compliant: Yes |Amphenol Ltw PWE-05PFFS-SC7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $9.9100 | Buy Now |
DISTI #
PWE-05PFFS-SC7001-ND
|
DigiKey | POWER 8A Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3490 | Buy Now |
DISTI #
71367600
|
RS | Connector, PowerPOWER,8A PANEL SCREW 5PIN F CONN F PIN | Amphenol LTW Technology PWE-05PFFS-SC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6800 | RFQ |
DISTI #
LTWPWE-05PFFS-SC7001
|
Heilind Electronics | POWER, PWE, 8A, 05 PINS, RECEP F, F, SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4000 / $8.0700 | Buy Now |
DISTI #
LTWPWE-05PFFS-SC7001
|
Interstate Connecting Components | POWER, PWE, 8A, 05 PINS, RECEP F, F, SOLDER, SCREW | 0 |
|
Buy Now |