Part Details for PWM-60-48 by Mean Well
Overview of PWM-60-48 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWM-60-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1829
|
Newark | Led Driver, Constant Voltage, 60W Rohs Compliant: Yes |Mean Well PWM-60-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3400 / $36.5000 | Buy Now |
DISTI #
1866-3943-ND
|
DigiKey | LED DRIVER CV AC/DC 48V 1.25A Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$26.5428 / $30.5400 | Buy Now |
DISTI #
PWM-60-48
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 48V 1.25A - Boxed Product (Development Kits) (Alt: PWM-60-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
709-PWM60-48
|
Mouser Electronics | LED Power Supplies 60W 48V 1.25A CV Dimming LED PS RoHS: Compliant | 0 |
|
$26.5400 / $30.5400 | Order Now |
DISTI #
75114812
|
RS | Power Supply, AC-DC, Constant Voltage LED Driver, 60W, 48Vout, PWM-60 Series | MEAN WELL PWM-60-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9900 / $28.8300 | RFQ |
|
Future Electronics | 100 - 277Vac, 60W, 48V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$29.9200 / $31.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Powr Sply - Const Volt - 60W - Fixed: 48 Vdc @ 1,250mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
26 In Stock |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
PWM-60-48
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 48V 1.25A - Boxed Product (Development Kits) (Alt: PWM-60-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
000000000005242174
|
Sager | LED Power Supplies 60W 48V 1.25A CV Dimming LED PS Min Qty: 1 | 30 |
|
$25.2000 / $28.5000 | Buy Now |
|
Master Electronics | AC/DC LED Powr Sply - Const Volt - 60W - Fixed: 48 Vdc @ 1,250mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
26 In Stock |
|
$25.2000 / $28.5000 | Buy Now |
Part Details for PWM-60-48
PWM-60-48 CAD Models
PWM-60-48 Part Data Attributes:
|
PWM-60-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PWM-60-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |