Part Details for PWR1546AC by Murata Manufacturing Co Ltd
Overview of PWR1546AC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR1546AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR1546AC
|
Avnet Americas | DC/DC Power Supply Dual-OUT 15V/-15V 0.167A/-0.167A 5W 5-Pin - Rail/Tube (Alt: PWR1546AC) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$112.6002 | Buy Now |
DISTI #
580-PWR1546AC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W REG. DC/DC CONV. RoHS: Compliant | 54 |
|
$105.0600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
PWR1546AC
|
TTI | Isolated DC/DC Converters - Through Hole 5W REG. DC/DC CONV. pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 Limited Supply - Call TTI |
|
$103.4800 / $113.0500 | Buy Now |
DISTI #
PWR1546AC
|
Avnet Abacus | DC/DC Power Supply Dual-OUT 15V/-15V 0.167A/-0.167A 5W 5-Pin (Alt: PWR1546AC) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 88 |
|
RFQ |
Part Details for PWR1546AC
PWR1546AC CAD Models
PWR1546AC Part Data Attributes:
|
PWR1546AC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PWR1546AC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |