Part Details for PWR163S-25-1R80F by Bourns Inc
Overview of PWR163S-25-1R80F by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR163S-25-1R80F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5733
|
Newark | Power Resistor 1% /Tube Packaging |Bourns PWR163S-25-1R80F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
DISTI #
118-PWR163S-25-1R80F-ND
|
DigiKey | RES 1.8 OHM 1% 25W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
262 In Stock |
|
$1.8625 / $4.2100 | Buy Now |
DISTI #
PWR163S-25-1R80F
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR163S-25-1R80F) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
652-PWR163S-25-1R80F
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 147 |
|
$1.8800 / $4.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9000 / $2.5300 | Buy Now | |
DISTI #
PWR163S-25-1R80F
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 1%, 25 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR163S-25-1R80F) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.8625 / $2.1158 | Buy Now |
DISTI #
PWR163S-25-1R80F
|
Avnet Abacus | SMD Chip Resistor, 1.8 Ohm, � 1%, 25 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR163S-25-1R80F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.9000 / $2.5300 | Buy Now | |
|
Neutron USA | Thick Film Resistors - SMD POWER RESISTOR 1% | 50 |
|
$38.8300 | Buy Now |
Part Details for PWR163S-25-1R80F
PWR163S-25-1R80F CAD Models
PWR163S-25-1R80F Part Data Attributes:
|
PWR163S-25-1R80F
Bourns Inc
Buy Now
|
Compare Parts:
PWR163S-25-1R80F
Bourns Inc
|
Samacsys Manufacturer | Bourns |