-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 330ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
923300J70H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, 4-column, Open Wall, Standard Sidewall. | |
TPS6503300JRGERQ1 | Texas Instruments | Automotive 18V 1.5A PMIC with three buck converters and one LDO regulator for camera modules 24-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3405
|
Newark | Res, 330R, 20W, To-220, Thick Film, Resistance:330Ohm, Product Range:Pwr220T-20 Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns PWR220T-20-3300J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$1.3200 | Buy Now |
DISTI #
PWR220T-20-3300J-ND
|
DigiKey | RES 330 OHM 5% 20W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
485 In Stock |
|
$1.5750 / $3.5600 | Buy Now |
DISTI #
23T3405
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power - Bulk (Alt: 23T3405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 86 Partner Stock |
|
$2.4400 / $3.7100 | Buy Now |
DISTI #
PWR220T-20-3300J
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-20-3300J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5750 / $1.7892 | Buy Now |
DISTI #
652-PWR220T-20-3300J
|
Mouser Electronics | Thick Film Resistors - Through Hole POWER RESISTOR 5% | 247 |
|
$1.5600 / $3.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.1400 | Buy Now |
DISTI #
50123951
|
Verical | Res Thick Film 330 Ohm 5% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 38 Package Multiple: 1 | Americas - 86 |
|
$1.9136 / $1.9894 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$2.1756 / $3.5280 | Buy Now | |
DISTI #
PWR220T-20-3300J
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 20 W, TO-220, Thick Film, High Power (Alt: PWR220T-20-3300J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR220T-20-3300J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-20-3300J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 330ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 81.2404 V |