Part Details for PWR220T-35-1000J by Bourns Inc
Overview of PWR220T-35-1000J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-35-1000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR220T-35-1000J-ND
|
DigiKey | RES 100 OHM 5% 35W TO220-2 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
578 In Stock |
|
$1.6000 / $3.6200 | Buy Now |
DISTI #
PWR220T-35-1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-1000J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.8176 | Buy Now |
DISTI #
652-PWR220T-35-1000J
|
Mouser Electronics | Thick Film Resistors - Through Hole 100ohm 35W 5% TOL Thru Hole RoHS: Compliant | 1778 |
|
$1.6000 / $3.6200 | Buy Now |
DISTI #
70410968
|
RS | PWR220T-20 Thick Film Fixed Resistor TO-220,100Ohm 5% 35W +/-100ppm | Bourns PWR220T-35-1000J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 / $3.4200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100 Ohm 5% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant | 0 |
|
$1.6100 / $2.1800 | Buy Now |
DISTI #
PWR220T-35-1000J
|
TTI | Thick Film Resistors - Through Hole 100ohm 35W 5% TOL Thru Hole pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 250 In Stock |
|
$1.5200 / $2.7400 | Buy Now |
DISTI #
PWR220T-35-1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-1000J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.8176 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 284 |
|
$3.7800 / $3.9486 | Buy Now |
DISTI #
PWR220T-35-1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-1000J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.8176 | Buy Now |
DISTI #
PWR220T-35-1000J
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 35 W, TO-220, Thick Film, High Power (Alt: PWR220T-35-1000J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR220T-35-1000J
PWR220T-35-1000J CAD Models
PWR220T-35-1000J Part Data Attributes
|
PWR220T-35-1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-35-1000J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 100ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 59.1608 V |