-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 5840, TO-220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0930
|
Newark | Res, Thick Film, 0R1, 1%, 35W, To-220, Resistance:0.1Ohm, Product Range:Pwr220T-35 Series, Power Rating:35W, Resistor Technology:Thick Film, Resistor Case/Package:To-220, Resistance Tolerance:± 1%, Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns PWR220T-35-R100F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 554 |
|
$2.6300 / $6.0000 | Buy Now |
DISTI #
PWR220T-35-R100F-ND
|
DigiKey | RES 0.1 OHM 1% 35W TO220-2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
376 In Stock |
|
$2.5503 / $6.2600 | Buy Now |
DISTI #
PWR220T-35-R100F
|
Avnet Americas | Resistor, 100 Milliohms, ± 1%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-R100F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.5250 / $2.8684 | Buy Now |
DISTI #
652-PWR220T-35-R100F
|
Mouser Electronics | Thick Film Resistors - Through Hole .1ohm 35W 1% TOL Thru Hole RoHS: Compliant | 205 |
|
$2.5500 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0.1 Ohm 1% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
545 In Stock |
|
$2.4800 / $3.1000 | Buy Now |
DISTI #
51508807
|
Verical | Res Thick Film 0.1 Ohm 1% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 1726 | Americas - 500 |
|
$3.3752 / $4.1060 | Buy Now |
DISTI #
66364101
|
Verical | Res Thick Film 0.1 Ohm 1% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 8 Package Multiple: 1 | Americas - 318 |
|
$3.0750 / $4.0500 | Buy Now |
DISTI #
PWR220T-35-R100F
|
TTI | Thick Film Resistors - Through Hole .1ohm 35W 1% TOL Thru Hole pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 500 In Stock |
|
$2.5300 / $3.0500 | Buy Now |
DISTI #
PWR220T-35-R100F
|
Avnet Americas | Resistor, 100 Milliohms, ± 1%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-R100F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.5250 / $2.8684 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 215 |
|
$3.8944 / $3.9635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR220T-35-R100F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-35-R100F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 5840, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.8708 V |