Part Details for PWR221T-30-1000J by Bourns Inc
Overview of PWR221T-30-1000J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR221T-30-1000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR221T-30-1000J-ND
|
DigiKey | RES 100 OHM 5% 30W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
273 In Stock |
|
$2.5325 / $5.2300 | Buy Now |
DISTI #
652-PWR221T-30-1000J
|
Mouser Electronics | Thick Film Resistors - Through Hole Pwr Resistor 5% 100 Ohms -55Cto150C RoHS: Compliant | 129 |
|
$2.5900 / $5.2200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 100 Ohm 5% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube |
830 In Stock |
|
$2.4600 / $3.1800 | Buy Now |
DISTI #
PWR221T-30-1000J
|
TTI | Thick Film Resistors - Through Hole Pwr Resistor 5% 100 Ohms -55Cto150C pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 150 In Stock |
|
$2.5400 / $3.7500 | Buy Now |
DISTI #
Bourns PWR221T-30-1000J
|
PEI Genesis | Fixed Resistor | 30 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 100 Ohm 5% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube |
830 In Stock |
|
$2.4600 / $3.1800 | Buy Now |
Part Details for PWR221T-30-1000J
PWR221T-30-1000J CAD Models
PWR221T-30-1000J Part Data Attributes
|
PWR221T-30-1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-30-1000J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 30W, 100ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |