-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 100 OHM 50W 5% TO220-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR221T-50-1000J-ND
|
DigiKey | RES 100 OHM 5% 50W TO220-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
337 In Stock |
|
$2.5325 / $5.2300 | Buy Now |
DISTI #
PWR221T-50-1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-50-1000J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4875 / $2.8258 | Buy Now |
DISTI #
652-PWR221T-50-1000J
|
Mouser Electronics | Thick Film Resistors - Through Hole 100 OHM 1% 100PPM 50W RoHS: Compliant | 59 |
|
$2.5000 / $5.2300 | Buy Now |
DISTI #
71530873
|
RS | Resistor, TH TO220 100 ? 5% 50W | Bourns PWR221T-50-1000J RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.7600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100 Ohm 5% ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant | 0 |
|
$2.7300 / $3.9800 | Buy Now |
DISTI #
PWR221T-50-1000J
|
TTI | Thick Film Resistors - Through Hole 100 OHM 1% 100PPM 50W RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$2.4900 / $2.7500 | Buy Now |
DISTI #
PWR221T-50-1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-50-1000J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4875 / $2.8258 | Buy Now |
DISTI #
PWR221T-50-1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 50 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-50-1000J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4875 / $2.8258 | Buy Now |
|
Master Electronics | Res Thick Film 100 Ohm 5% ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant | 0 |
|
$2.7300 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR221T-50-1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-50-1000J
Bourns Inc
RES 100 OHM 50W 5% TO220-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |