-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 100ohm, 58V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2615, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR2615W1000F-ND
|
DigiKey | RES SMD 100 OHM 1% 1W 2615 Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7757 | Buy Now |
DISTI #
PWR2615W1000F
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 1 W, 2615 [6639 Metric], Wire Wound, Power - Bulk (Alt: PWR2615W1000F) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
$0.6000 / $0.6816 | Buy Now |
DISTI #
652-PWR2615W1000F
|
Mouser Electronics | Wirewound Resistors - SMD 1W 100ohms 1% RoHS: Compliant | 0 |
|
$0.7750 / $1.6000 | Order Now |
DISTI #
70410447
|
RS | Wirewound Surface Mnt Resistor 2615 Case 100Ohm +/-1% 1W +/-20ppm/degC | Bourns PWR2615W1000F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $0.7630 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6190 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR2615W1000F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR2615W1000F
Bourns Inc
Fixed Resistor, Wire Wound, 1W, 100ohm, 58V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2615 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 58 V |