Part Details for PWR263S-35-1R00J by Bourns Inc
Overview of PWR263S-35-1R00J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-1R00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2319
|
Newark | Power Resistor 5% |Bourns PWR263S-35-1R00J Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.7100 | Buy Now |
DISTI #
40T9823
|
Newark | Resistor, Thick Film, 1 Ohm, 35W, 5%, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-35-1R00J Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.4600 | Buy Now |
DISTI #
PWR263S-35-1R00J-ND
|
DigiKey | RES SMD 1 OHM 5% 35W D2PAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
453 In Stock |
|
$1.9125 / $4.0200 | Buy Now |
DISTI #
PWR263S-35-1R00J
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-1R00J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.9125 / $2.1726 | Buy Now |
DISTI #
652-PWR263S351R00J
|
Mouser Electronics | Thick Film Resistors - SMD 1Ohms 5% 250V RoHS: Compliant | 522 |
|
$1.9400 / $4.0200 | Buy Now |
DISTI #
70410607
|
RS | Thick Film, Surface Mount, Fixed Resistor, TO-263,1Ohm +/-5% 35W +/-100ppm | Bourns PWR263S-35-1R00J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $3.1400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1 Ohm 5% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
100 In Stock 300 On Order |
|
$1.7800 / $2.4500 | Buy Now |
DISTI #
PWR263S-35-1R00J
|
TTI | Thick Film Resistors - SMD 1Ohms 5% 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 600 In Stock |
|
$1.9100 / $3.2500 | Buy Now |
DISTI #
PWR263S-35-1R00J
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-1R00J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.9125 / $2.1726 | Buy Now |
DISTI #
PWR263S-35-1R00J
|
TME | Resistor: thick film, THT, TO263, 1Ω, 35W, ±5%, -55÷150°C Min Qty: 1 | 0 |
|
$3.3300 / $4.3800 | RFQ |
Part Details for PWR263S-35-1R00J
PWR263S-35-1R00J CAD Models
PWR263S-35-1R00J Part Data Attributes
|
PWR263S-35-1R00J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-1R00J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 1ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4035
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |