Part Details for PWR263S-35-4700F by Bourns Inc
Overview of PWR263S-35-4700F by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-4700F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9866
|
Newark | Thick Film Resistor, 470 Ohm, 35W, 1%, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-35-4700F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2100 | Buy Now |
DISTI #
PWR263S-35-4700F-ND
|
DigiKey | RES SMD 470 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1021 In Stock |
|
$1.5500 / $3.5100 | Buy Now |
DISTI #
PWR263S-35-4700F
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-4700F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $1.7608 | Buy Now |
DISTI #
652-PWR263S354700F
|
Mouser Electronics | Thick Film Resistors - SMD 470Ohms 1% 250V RoHS: Compliant | 321 |
|
$1.5700 / $3.5100 | Buy Now |
DISTI #
70410601
|
RS | Thick Film, Surface Mount, Fixed Resistor, TO-263,470Ohm +/-1% 35W +/-100ppm | Bourns PWR263S-35-4700F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.5300 | RFQ |
|
Onlinecomponents.com | Res Thick Film 470 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.5600 / $2.1100 | Buy Now |
DISTI #
79331434
|
Verical | Res Thick Film 470 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2411 | Americas - 200 |
|
$1.5187 / $2.4286 | Buy Now |
DISTI #
PWR263S-35-4700F
|
TTI | Thick Film Resistors - SMD 470Ohms 1% 250V pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$1.5500 / $2.5700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 125 |
|
$3.6885 / $3.8553 | Buy Now |
|
Master Electronics | Res Thick Film 470 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.5600 / $2.1100 | Buy Now |
Part Details for PWR263S-35-4700F
PWR263S-35-4700F CAD Models
PWR263S-35-4700F Part Data Attributes
|
PWR263S-35-4700F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-4700F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 470ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for PWR263S-35-4700F
This table gives cross-reference parts and alternative options found for PWR263S-35-4700F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR263S-35-4700F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR263S-35-4700FE | Fixed Resistor, Metal Glaze/thick Film, 35W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4140, CHIP | Bourns Inc | PWR263S-35-4700F vs PWR263S-35-4700FE |