Part Details for PWR263S-35-R400F by Bourns Inc
Overview of PWR263S-35-R400F by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-R400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8319
|
Newark | Power Resistor 1% /Tube Packaging |Bourns PWR263S-35-R400F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.3700 | Buy Now |
DISTI #
PWR263S-35-R400F-ND
|
DigiKey | RES 0.4 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
644 In Stock |
|
$3.1179 / $6.4300 | Buy Now |
DISTI #
PWR263S-35-R400F
|
Avnet Americas | SMD Chip Resistor, 400 Milliohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-R400F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0625 / $3.4790 | Buy Now |
DISTI #
652-PWR263S-35-R400F
|
Mouser Electronics | Thick Film Resistors - SMD .4 ohms 1% Tol 35 Watts | 281 |
|
$3.0600 / $6.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3600 / $4.9000 | Buy Now | |
DISTI #
PWR263S-35-R400F
|
Avnet Americas | SMD Chip Resistor, 400 Milliohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-R400F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.0625 / $3.4790 | Buy Now |
DISTI #
PWR263S-35-R400F
|
Avnet Abacus | SMD Chip Resistor, 400 Milliohm, � 1%, 35 W, Thick Film, Power (Alt: PWR263S-35-R400F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.3600 / $4.9000 | Buy Now |