-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR4318W5R00JECT-ND
|
DigiKey | RES SMD 5 OHM 5% 2W 4318 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
254 In Stock |
|
$0.4401 / $1.2400 | Buy Now |
DISTI #
PWR4318W5R00JE
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ± 5%, 2 W, 4318 [11020 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR4318W5R00JE) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
652-PWR4318W5R00JE
|
Mouser Electronics | Wirewound Resistors - SMD 5ohms 5% RoHS: Compliant | 1363 |
|
$0.4400 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 4318 5 Ohm 5% 2W ±50ppm/°C Epoxy Resin J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.4442 / $0.5151 | Buy Now |
DISTI #
PWR4318W5R00JE
|
TTI | Wirewound Resistors - SMD 5ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4380 / $0.4470 | Buy Now |
DISTI #
PWR4318W5R00JE
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ± 5%, 2 W, 4318 [11020 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR4318W5R00JE) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
PWR4318W5R00JE
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ± 5%, 2 W, 4318 [11020 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR4318W5R00JE) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
PWR4318W5R00JE
|
Avnet Abacus | SMD Chip Resistor, 5 Ohm, � 5%, 2 W, 4318 [11020 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR4318W5R00JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 4318 5 Ohm 5% 2W ±50ppm/°C Epoxy Resin J-Lead SMD T/R RoHS: Compliant | 0 |
|
$0.4442 / $0.5151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy