Part Details for PWR4318W5R10JE by Bourns Inc
Overview of PWR4318W5R10JE by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR4318W5R10JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR4318W5R10JE-ND
|
DigiKey | RES SMD 5.1 OHM 5% 2W 4318 Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4702 | Buy Now |
DISTI #
PWR4318W5R10JE
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 2 W, 4318 [11020 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR4318W5R10JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
652-PWR4318W5R10JE
|
Mouser Electronics | Wirewound Resistors - SMD 5.1ohms 5% RoHS: Compliant | 0 |
|
$0.4620 / $0.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4442 / $0.5151 | Buy Now |
DISTI #
PWR4318W5R10JE
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 2 W, 4318 [11020 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR4318W5R10JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
PWR4318W5R10JE
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 2 W, 4318 [11020 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR4318W5R10JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4442 / $0.5151 | Buy Now |
Part Details for PWR4318W5R10JE
PWR4318W5R10JE CAD Models
PWR4318W5R10JE Part Data Attributes
|
PWR4318W5R10JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4318W5R10JE
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 5.1ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4318, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.65 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4318 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3.194 V |
Alternate Parts for PWR4318W5R10JE
This table gives cross-reference parts and alternative options found for PWR4318W5R10JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR4318W5R10JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR4318N5R10J | Fixed Resistor, Wire Wound, 2W, 5.1ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4318, CHIP | Bourns Inc | PWR4318W5R10JE vs PWR4318N5R10J |