Part Details for PX-7001-HDC-PXXX-125M000000 by Microchip Technology Inc
Overview of PX-7001-HDC-PXXX-125M000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX-7001-HDC-PXXX-125M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
494-PX7001HDCPXXX125
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$179.9800 | Order Now |
|
NAC | PX-7001-HDC-PXXX-125M000000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PX-7001-HDC-PXXX-125M000000
PX-7001-HDC-PXXX-125M000000 CAD Models
PX-7001-HDC-PXXX-125M000000 Part Data Attributes
|
PX-7001-HDC-PXXX-125M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PX-7001-HDC-PXXX-125M000000
Microchip Technology Inc
LVDS Output Clock Oscillator, 125MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 80% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVDS | |
Output Load | 140 OHM | |
Physical Dimension | 7.01mm x 5.0mm x 1.88mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |