-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A, 125VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6748
|
Newark | Circular Conn, 6P, Plug, Crimp/Solder, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0410/06P/4550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 452 |
|
$5.7400 / $11.6800 | Buy Now |
DISTI #
92C2439
|
Newark | Circular Connector, Plug, 6 Position, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0410/06P/4550 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0600 / $13.5300 | Buy Now |
DISTI #
95AJ9816
|
Newark | Px0410/06P/4550 |Bulgin Limited PX0410/06P/4550 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $8.7700 | Buy Now |
DISTI #
708-1033-ND
|
DigiKey | CONN PLUG HSG MALE 6POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
579 In Stock |
|
$8.2747 / $13.6900 | Buy Now |
DISTI #
70098873
|
RS | Connector Cable Plug 6 46 mm (Max.) 5 A 125 VAC/VDC 5 Milliohms (Max.) | Bulgin PX0410/06P/4550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4 |
|
$7.7500 / $11.0700 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® RoHS: Compliant |
295 In Stock |
|
$7.2600 / $10.0700 | Buy Now |
DISTI #
77353799
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Min Qty: 6 Package Multiple: 1 | Americas - 522 |
|
$8.4028 / $13.0229 | Buy Now |
DISTI #
52059549
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Min Qty: 5 Package Multiple: 5 Date Code: 1602 | Americas - 295 |
|
$10.0242 / $12.9768 | Buy Now |
DISTI #
71203294
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer® Min Qty: 100 Package Multiple: 100 Date Code: 2335 | Americas - 100 |
|
$12.0611 | Buy Now |
|
Quest Components | 5A, 125VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG | 5 |
|
$8.3700 / $11.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0410/06P/4550
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/06P/4550
Bulgin
5A, 125VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |