Part Details for PX0410/12P/5560 by Bulgin
Overview of PX0410/12P/5560 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0410/12P/5560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PX0410/12P/5560-ND
|
DigiKey | CONN PLG HSG MALE 12POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1988 | Buy Now |
DISTI #
177-PX0410/12P/5560
|
Mouser Electronics | Standard Circular Connector 12 POLE FLEX PLUG 5.5-6.0MM BLUE RoHS: Compliant | 0 |
|
$9.8900 / $12.4400 | Order Now |
DISTI #
71032973
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/12P/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 / $11.4200 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PX0410 Series 12 Contact Plug 5.5mm-6.0mm Cable RoHS: Compliant | 0 |
|
$8.1900 / $10.8400 | Buy Now |
|
Vyrian | OEM/CM Only | 10 |
|
RFQ |
Part Details for PX0410/12P/5560
PX0410/12P/5560 CAD Models
PX0410/12P/5560 Part Data Attributes
|
PX0410/12P/5560
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/12P/5560
Bulgin
1A, 50VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |