Part Details for PX0410/04P/6065 by Bulgin
Overview of PX0410/04P/6065 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0410/04P/6065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3051
|
Newark | Industrial Circular, Plug, 4Pos, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0410/04P/6065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$6.9200 | Buy Now |
DISTI #
708-2602-ND
|
DigiKey | CONN PLUG HSG MALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
133 In Stock |
|
$8.2747 / $13.6900 | Buy Now |
DISTI #
177-PX0410/04P/6065
|
Mouser Electronics | Standard Circular Connector 4 POLE FLEX PLUG CABLE SIZE 6.0-6.5MM RoHS: Compliant | 120 |
|
$9.0200 / $13.4200 | Buy Now |
DISTI #
71032922
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/04P/6065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$9.8500 / $13.6800 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer® RoHS: Compliant |
656 In Stock |
|
$7.8900 / $10.1700 | Buy Now |
DISTI #
PX0410/04P/6065
|
TME | Connector: circular, plug, male, PIN: 4, w/o contacts, for cable Min Qty: 1 | 76 |
|
$6.8500 / $10.7600 | Buy Now |
DISTI #
PX0410/04P/6065
|
Avnet Abacus | Conn Buccaneer PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port (Alt: PX0410/04P/6065) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer® RoHS: Compliant |
656 In Stock |
|
$7.8900 / $10.1700 | Buy Now |
Part Details for PX0410/04P/6065
PX0410/04P/6065 CAD Models
PX0410/04P/6065 Part Data Attributes:
|
PX0410/04P/6065
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/04P/6065
Bulgin
5A, 125VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 5A, 125VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |