-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A, 250VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6756
|
Newark | Industrial Circular, Plug, 3Pos, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0411/03P/5560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$8.0000 / $14.0800 | Buy Now |
DISTI #
92C2449
|
Newark | Circular Connector, Plug, 3 Position, Cable, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:-, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0411/03P/5560 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $8.6200 | Buy Now |
DISTI #
708-1045-ND
|
DigiKey | CONN RCPT HSG MALE 3POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
170 In Stock |
|
$8.2747 / $13.6900 | Buy Now |
DISTI #
177-PX0411/03P
|
Mouser Electronics | Standard Circular Connector 3 POLE IN-LINE PLUG RoHS: Compliant | 104 |
|
$8.7300 / $12.1400 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
88 In Stock |
|
$8.0200 / $11.1200 | Buy Now |
DISTI #
70798674
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2335 | Americas - 85 |
|
$12.8113 / $14.3299 | Buy Now |
DISTI #
77309778
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 20 |
|
$10.7786 | Buy Now |
DISTI #
PX0411/03P/5560
|
TME | Connector: circular, plug, male, PIN: 3, w/o contacts, for cable Min Qty: 1 | 0 |
|
$9.1800 / $11.7000 | RFQ |
DISTI #
PX0411/03P/5560
|
Avnet Abacus | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port (Alt: PX0411/03P/5560) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
88 In Stock |
|
$8.0200 / $11.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0411/03P/5560
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0411/03P/5560
Bulgin
8A, 250VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 8A, 250VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |