-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 1A, 50VAC/DC, Male, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2473
|
Newark | Circular Connector, Plug, 12 Position, Panel, Product Range:Buccaneer 400 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:1Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PX0412/12P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $8.8600 | Buy Now |
DISTI #
14J6779
|
Newark | Circular Connector, Buccaneer 400 Series, Plug, 12, Pin, Cable Mount Rohs Compliant: Yes |Bulgin Limited PX0412/12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $9.1600 | Buy Now |
DISTI #
708-1064-ND
|
DigiKey | CONN RCPT HSG MALE 12POS PNL MT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
33 In Stock |
|
$7.0658 / $11.6900 | Buy Now |
DISTI #
177-PX0412/12P
|
Mouser Electronics | Standard Circular Connector 12 POLE CHAS MT PLUG RoHS: Compliant | 0 |
|
$6.8300 / $10.9700 | Order Now |
DISTI #
70098904
|
RS | Connector, Plug, 12, 24 to 28 AWG, Crimp and Solder, 1 A, 50 VAC/VDC, UL94V-0 | Bulgin PX0412/12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 65 |
|
$7.9000 / $10.9800 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 12 POS Crimp ST Panel Mount 12 Terminal 1 Port Buccaneer® RoHS: Compliant | 0 |
|
$7.2200 / $10.5200 | Buy Now |
DISTI #
PX0412/12P
|
TME | Connector: circular, socket, male, PIN: 12, w/o contacts, IP68, 50V Min Qty: 100 | 0 |
|
$5.7600 | RFQ |
DISTI #
PX0412/12P
|
Avnet Abacus | 12 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant (Alt: PX0412/12P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3841182
|
element14 Asia-Pacific | PLUG, CHASSIS MOUNT, 12WAY RoHS: Compliant Min Qty: 1 Container: Each | 89 |
|
$9.0613 / $11.1899 | Buy Now |
DISTI #
3841182
|
Farnell | PLUG, CHASSIS MOUNT, 12WAY RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 89 |
|
$4.7082 / $7.2443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX0412/12P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0412/12P
Bulgin
Mains Power Connector, 1A, 50VAC/DC, Male, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 0.783 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |