Part Details for PX0580/PC by Bulgin
Overview of PX0580/PC by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for PX0580/PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5266
|
Newark | Power Entry Connector, Plug, 10A, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Solder, Connector Mounting:Pcb Mount, Product Range:-, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0580/PC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$1.2700 | Buy Now |
DISTI #
708-1341-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4409 In Stock |
|
$2.1952 / $4.0700 | Buy Now |
DISTI #
161-PX0580/PC
|
Mouser Electronics | AC Power Entry Modules PC MOUNT PWR INLET RoHS: Compliant | 2017 |
|
$2.1300 / $3.9500 | Buy Now |
DISTI #
E02:0323_01940981
|
Arrow Electronics | Conn IEC 60320 C14 Inlet M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2352 | Europe - 877 |
|
$2.0358 / $3.8864 | Buy Now |
DISTI #
V99:2348_17553719
|
Arrow Electronics | Conn IEC 60320 C14 Inlet M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 | Americas - 517 |
|
$1.9670 / $3.6010 | Buy Now |
DISTI #
70329574
|
RS | Power Inlet, IEC 320-1, PC Flange Rear Mount, 6.3mm Tab, Black, 15A, 250VAC (UL/CSA) | Bulgin PX0580/PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$2.8300 / $3.9300 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Through Hole RoHS: Compliant |
8119 In Stock |
|
$1.9400 / $2.9500 | Buy Now |
|
Quest Components | 80 |
|
$1.8168 / $3.6336 | Buy Now | |
DISTI #
PX0580/PC
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 2328 |
|
$1.7100 / $2.6600 | Buy Now |
DISTI #
PX0580/PC
|
Avnet Abacus | PWR ENT RCPT IEC320-C14 PNL SLDR (Alt: PX0580/PC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 3150 |
|
Buy Now |
Part Details for PX0580/PC
PX0580/PC CAD Models
PX0580/PC Part Data Attributes:
|
PX0580/PC
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0580/PC
Bulgin
Mains Power Connector, 10/15A, 250/125VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL 94V-0; CSA; VDE | |
Body Breadth | 1.094 inch | |
Body Depth | 1.204 inch | |
Body Length | 1.96 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | ENEC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |