Part Details for PX0646 by Bulgin
Overview of PX0646 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5296
|
Newark | Pwr Entry Conn, Rcpt, 3A, Solder, Product Range:-, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:3A, Connector Mounting:Cable Mount, Contact Termination Type:Solder Rohs Compliant: Yes |Bulgin Limited PX0646 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$7.5600 / $9.4500 | Buy Now |
DISTI #
708-3104-ND
|
DigiKey | CONN PLUG FMALE 3P SOLDER TABS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
530 In Stock |
|
$7.6165 / $12.6000 | Buy Now |
DISTI #
161-PX0646
|
Mouser Electronics | AC Power Entry Modules IN-LINE 3 COND JACK RoHS: Compliant | 63 |
|
$7.5400 / $11.4700 | Buy Now |
DISTI #
70427475
|
RS | Miniature Power Connector Cable Mount, Solder Termination, 3A, 250 V ac | Bulgin PX0646 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2100 / $12.0300 | RFQ |
|
Onlinecomponents.com | Conn Circular F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
81 In Stock |
|
$7.2600 / $9.3700 | Buy Now |
DISTI #
PX0646
|
TME | Connector: circular, plug, female, PIN: 6, for cable, soldering Min Qty: 1 | 5 |
|
$7.3800 / $9.4900 | Buy Now |
DISTI #
313970
|
element14 Asia-Pacific | SOCKET, 3WAY, FREE RoHS: Compliant Min Qty: 1 Container: Each | 141 |
|
$9.7020 / $11.9844 | Buy Now |
DISTI #
313970
|
Farnell | SOCKET, 3WAY, FREE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 141 |
|
$14.0529 / $15.6705 | Buy Now |
DISTI #
4369203
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$15.2661 | Buy Now |
|
Master Electronics | Conn Circular F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
81 In Stock |
|
$7.2600 / $9.3700 | Buy Now |
Part Details for PX0646
PX0646 CAD Models
PX0646 Part Data Attributes
|
PX0646
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0646
Bulgin
Mains Power Connector, 3A, 250VAC, Female, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | 94V-0 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A, 250VAC | |
Mating Information | PX0429 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PX0646
This table gives cross-reference parts and alternative options found for PX0646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0650 | Mains Power Connector, 3A, 250VAC, Female, Solder Terminal, Socket | Bulgin | PX0646 vs PX0650 |
SA2404 | Mains Power Connector, 3A, 250VAC, Female, Solder Terminal, Socket | Bulgin | PX0646 vs SA2404 |
PX0430/SE | Mains Power Connector, 3A, 250VAC, Female, Solder Terminal, Socket | Bulgin | PX0646 vs PX0430/SE |