Part Details for PX0731/S/07 by Bulgin
Overview of PX0731/S/07 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0731/S/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5331
|
Newark | Circular Conn, Rcpt, 3Pos, Screw, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Socket, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0731/S/07 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$15.5200 | Buy Now |
DISTI #
708-2962-ND
|
DigiKey | CONN PLUG FMALE 3P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
125 In Stock |
|
$17.7181 / $24.6500 | Buy Now |
DISTI #
167-PX0731/S/07
|
Mouser Electronics | Standard Circular Connector Stndrd Bucc Flex Cbl Connector-3 Pole RoHS: Compliant | 26 |
|
$17.7400 / $24.4600 | Buy Now |
DISTI #
71033162
|
RS | Standard Buccaneer Flex Cable Connector - 3 Pole | Bulgin PX0731/S/07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 39 |
|
$17.2700 / $23.9800 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
25 In Stock |
|
$16.6800 / $26.5400 | Buy Now |
DISTI #
77679278
|
Verical | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1912 | Americas - 24 |
|
$21.9050 / $34.5020 | Buy Now |
|
Master Electronics | Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
25 In Stock |
|
$16.6800 / $26.5400 | Buy Now |
Part Details for PX0731/S/07
PX0731/S/07 CAD Models
PX0731/S/07 Part Data Attributes
|
PX0731/S/07
Bulgin
Buy Now
|
Compare Parts:
PX0731/S/07
Bulgin
|
Samacsys Manufacturer | Bulgin |