Part Details for PX0739/S/07 by Bulgin
Overview of PX0739/S/07 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PX0739/S/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5333
|
Newark | Flex Cable Connector |Bulgin Limited PX0739/S/07 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0300 | Buy Now |
DISTI #
PX0739/S/07-ND
|
DigiKey | CONN PLUG FMALE 6P NICKEL SCREW Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3308 | Buy Now |
DISTI #
167-PX0739/S/07
|
Mouser Electronics | Standard Circular Connector Stndrd Bucc Flex Cbl Conn-6 Pole RoHS: Compliant | 130 |
|
$23.4000 / $28.4300 | Buy Now |
DISTI #
71033164
|
RS | Standard Buccaneer Flex Cable Connector - 6 Pole | Bulgin PX0739/S/07 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1800 / $28.8400 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
50 In Stock |
|
$21.3600 / $28.2700 | Buy Now |
DISTI #
77323140
|
Verical | Conn Circular SKT 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1229 |
|
$16.3288 / $20.7286 | Buy Now |
DISTI #
66294199
|
Verical | Conn Circular SKT 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 48 |
|
$28.9900 / $36.7510 | Buy Now |
DISTI #
PX0739/S/07
|
Avnet Abacus | Conn IEC H Power Outlet Receptacle 2 POS Quick Connect ST Panel Mount 2 Terminal 1 Port (Alt: PX0739/S/07) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500045242
|
Chip1Stop | Conn Circular SKT 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 1229 |
|
$16.3000 / $21.1000 | Buy Now |
|
Master Electronics | Conn Circular SKT 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
50 In Stock |
|
$21.3600 / $28.2700 | Buy Now |
Part Details for PX0739/S/07
PX0739/S/07 CAD Models
PX0739/S/07 Part Data Attributes
|
PX0739/S/07
Bulgin
Buy Now
|
Compare Parts:
PX0739/S/07
Bulgin
|
Samacsys Manufacturer | Bulgin |