Part Details for PX0748/P/07 by Bulgin
Overview of PX0748/P/07 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0748/P/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5341
|
Newark | 4 Pole Flex Plug |Bulgin Limited PX0748/P/07 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2800 | Buy Now |
DISTI #
PX0748/P/07-ND
|
DigiKey | CONN PLUG MALE 4POS NICKEL SCREW Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8618 | Buy Now |
DISTI #
167-PX0748/P/07
|
Mouser Electronics | Standard Circular Connector Stndrd Bucc Flex Cbl Conn-4 Pole RoHS: Compliant | 0 |
|
$18.8600 | Order Now |
DISTI #
71033168
|
RS | Standard Buccaneer Flex Cable Connector - 4 Pole | Bulgin PX0748/P/07 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3500 / $18.8600 | RFQ |
DISTI #
BLGPX0748/P/07
|
Heilind Electronics | STANDARD BUCCANEER FLEX CABLE CONNECTOR - 4 POLE | Americas - 54 in Stock |
|
$20.0806 / $20.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8600 / $23.9400 | Buy Now |
DISTI #
BLGPX0748/P/07
|
Interstate Connecting Components | STANDARD BUCCANEER FLEX CABLE CONNECTOR - 4 POLE | 18 |
|
$20.0806 / $20.7500 | Buy Now |