-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3757
|
Newark | Usb Cbl, 3.0 Sealed A Rcpt-10P Hdr,/4.9", Connector To Connector:Sealed Type A Receptacle To 10 Position Crimp Header, Cable Length - Metric:125Mm, Cable Length - Imperial:4.9", Usb Standard:Usb 3.0, Jacket Color:Black Rohs Compliant: Yes |Bulgin Limited PX0843/A3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
Buy Now | |
DISTI #
708-PX0843/A3-ND
|
DigiKey | CBL USB3.0 A PNL MNT TO 10POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
500 In Stock |
|
$25.1003 / $33.8900 | Buy Now |
DISTI #
167-PX0843/A3
|
Mouser Electronics | USB Connectors IP68 A Type USB 3.0 to IP68 A Type USB 3.0, 3m RoHS: Compliant | 46 |
|
$25.0900 / $33.8800 | Buy Now |
DISTI #
V99:2348_28632614
|
Arrow Electronics | USB 3.0 Sealed A Socket to 10 Way Crimp Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 50 |
|
$24.3500 / $30.9200 | Buy Now |
DISTI #
74797429
|
RS | USB A 3.0 Front Panel Mount Connector Leaded with 10 way crimp Connector | Bulgin PX0843/A3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4400 / $30.8400 | RFQ |
|
Onlinecomponents.com | Front Panel Mount Leaded USB 3.0 Connector PX0843 Series Sealed A Socket Front of Panel to 10 Way Crimp Connector | 0 |
|
$24.5600 / $34.8800 | Buy Now |
DISTI #
78396832
|
Verical | USB 3.0 Sealed A Socket to 10 Way Crimp Min Qty: 3 Package Multiple: 1 | Americas - 300 |
|
$37.5634 / $39.8060 | Buy Now |
DISTI #
78813731
|
Verical | USB 3.0 Sealed A Socket to 10 Way Crimp Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 50 |
|
$24.3500 / $30.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy