-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRESSURE TRANSDUCER 10BAR G1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6212
|
Newark | Pressure Transducer, 10Bar, G1/4, Operating Pressure Max:10Bar, Sensor Output Type:Ratiometric, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:G1/4, Supply Current:3.5Ma, Product Range:Px3 Series Rohs Compliant: Yes |Honeywell PX3AG1BH010BSAAX Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8800 | Buy Now |
DISTI #
480-6717-ND
|
DigiKey | PRESSURE TRANSDUCER 10BAR G1/4 Min Qty: 1 Lead time: 20 Weeks Container: Box |
67 In Stock |
|
$108.4256 / $123.9100 | Buy Now |
DISTI #
785-PX3AG1BH010BSAAX
|
Mouser Electronics | Industrial Pressure Sensors Brass G 1/4 - A-G HNBR, Sealed Gage RoHS: Compliant | 50 |
|
$105.4400 / $123.9000 | Buy Now |
DISTI #
70838288
|
RS | Pressure Sensor, Brass G 1/4-A-G , HNBR o-ring media seal, Sealed Gauge, 10 Bar | Honeywell PX3AG1BH010BSAAX RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$132.4400 | RFQ |
DISTI #
PX3AG1BH010BSAAX
|
TME | Converter: pressure, Pressure setting range: 0÷10bar, 5VDC, 2% Min Qty: 1 | 49 |
|
$102.8000 / $118.6100 | Buy Now |
|
ComSIT USA | HEAVY DUTY PRESSURE TRANSDUCER Piezoresistive Sensor, Sealed Gage, 0.25%, 0.5-4.5V, Cylindrical RoHS: Compliant | Europe - 10 |
|
RFQ | |
|
Neutron USA | Pressure Sensor,T-Comp, Metri-Pack 150 Conn G1/4 A-G port Thread Brass Hous HNBR 10bar SG, Ratiom Vout: 0.1-0.9Vs, Vs: 5V, Accur: ±0.25 %, Resp t: <2ms, Op: -40~125°C | 50 |
|
$150.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PX3AG1BH010BSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
PX3AG1BH010BSAAX
Honeywell Sensing and Control
PRESSURE TRANSDUCER 10BAR G1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP67, PORT HEIGHT=11.2MM, SHORT CIRCUIT PROTECTION | |
Body Height | 35.9 mm | |
Body Length or Diameter | 21.6 mm | |
Housing | BRASS | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4A-G | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |